CT-1212CL-SMT-TR in Reel by Same Sky - CUI Devices | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CT-1212CL-SMT-TR

CT Series 2.4 kHz 5 V 12.8 x 12.8 x 7.1 mm SMT Magnetic Buzzer Indicator

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Same Sky - CUI Devices CT-1212CL-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 2.4kHz
Dimension: H  7.1mm x L  12.8mm x W  12.8mm
Pricing Section
Global Stock:
0
USA:
0
1,350
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$607.50
USD
Quantity
Unit Price
450+
$1.35
Product Variant Information section