Manufacturer Part #
CMI-9655S-SMT-TR
9.6 mm, 5 Vdc, 85 dB, 2.7 kHz Driving Circuit, Magnetic Audio Indicator Buzzer
Product Specification Section
Same Sky - CUI Devices CMI-9655S-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CMI-9655S-SMT-TR - Technical Attributes
Attributes Table
Type: | Magnetic |
Sound Level: | 80dB |
Rated Voltage: | 5V |
Frequency: | 2.7kHz |
Current Rating: | 30mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Termination Style: | Solder Pads |
Dimension: | H 5.3mm x L 9.6mm x W 9.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
600+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount