Manufacturer Part #
BRT1209P-01-50
1.5 V 80 dB 2048 Hz Through Hole Electro-Acoustic Transducer
ICC Intervox BRT1209P-01-50 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
ICC Intervox BRT1209P-01-50 - Technical Attributes
Type: | Electro-Acoustic |
Sound Level: | 80dB |
Rated Voltage: | 1.5V |
Frequency: | 2048Hz |
Dimension: | H 8.5mm x D 12mm |
Mounting Method: | Through Hole |
Features & Applications
International Components Corporation (ICC) has been supplying quality electronic components for over 35 years. The ICC Intervox product line is recognized for its versatility and consists of a wide range of audible acoustic devices.
These products are suitable for computers and peripherals, electronic controls, security systems, medical instruments, communications and other high tech applications.
ICC Intervox product categories:
- Buzzers. Intervox provides a wide array of electronic buzzers, electro-acoustic transducers, piezo electric buzzers, sirens and sounders which deliver rich, clear sound and long-life performance in the harshest of environments.
- Speakers. Intervox’s wide range of speakers and receivers are used for multi-tones, voice and music. They are available as general-purpose speakers, durable speakers / receivers for telephone handsets as well as shielded low leakage speakers for multimedia PC and television applications.
- Microphones. Intervox condenser microphones are ideal for multimedia, voice modems and other applications. They are available in omni-directional noise canceling and back elect types.
The BRT series is a surface mount magnetic transducer. A transducer is exactly like a speaker and needs an external source to generate sound. The difference being a transducer has a narrow or specific frequency range. Transducers are used for series of tones that are very close in frequency. Magnetic transducers were designed to fulfill limited space requirements using lower frequency tones than traditional piezo devices.
The continuous tone BRT1209P-01-50 is a surface mount electro-acoustic transducer. It has a sound pressure level of 80 dB at 1.5 Volts of DC power, 10 mA current rating and 2480 Hz frequency.
The BRT1209P-01-50 is ROHS compliant.
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole