text.skipToContent text.skipToNavigation

Manufacturer Part #

AST7525MATRQ

AST Series 85 dB at 10 cm 3.6 V 2.7 KHz 7.5 x 7.5 x 2.5 mm Surface Mount Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory AST7525MATRQ - Technical Attributes
Attributes Table
Type: Electromagnetic
Sound Level: 85dB
Rated Voltage: 3.6V
Frequency: 2.7kHz
Dimension: H  2.5mm x L  7.5mm x W  7.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,890.00
USD
Quantity
Unit Price
1,000+
$2.89
Product Variant Information section