Manufacturer Part #
P170S-QC15BR1K
P170S Series 1KOhm 100mW 20 % 1 Turn Rotary Switch Panel Potentiometer
Product Specification Section
TT Electronics - BI Technologies P170S-QC15BR1K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies P170S-QC15BR1K - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Single |
Resistance-Nom: | 1kΩ |
Tolerance (%): | ±20% |
Rated Power: | 100mW |
Rated Voltage: | 500V |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
80,045
Germany (Online Only):
80,045
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
35
$0.405
1,260
$0.40
1,890
$0.395
3,150+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Panel Mount