Manufacturer Part #
EVW-AE4001B14
EVW Series 10 kΩ ±30% Shaft Hole 343° Rotation Angle SMT 10 mm GS Sensor
Product Specification Section
Panasonic EVW-AE4001B14 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
01/25/2023 Details and Download
Part Status:
Active
Active
Panasonic EVW-AE4001B14 - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Single |
Resistance-Nom: | 10kΩ |
Tolerance (%): | ±30% |
Rated Power: | 50mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount