text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2176470-6

Wirewound Resistors 1KOhm ±10% 460 V HPBA Chassis Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-2176470-6 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Tolerance (%): ±10%
Technology: Wirewound
Working Voltage-Nom: 460V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$1,082.50
USD
Quantity
Unit Price
1
$227.32
2
$224.01
3
$222.09
4
$220.74
5+
$216.50
Product Variant Information section