text.skipToContent text.skipToNavigation

Manufacturer Part #

L101S391LF

L10 Series 10 Pin Bussed 100 Ω 2% Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 1433
Product Specification Section
TT Electronics - IRC L101S391LF - Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 390Ω
Tolerance (%): ±2%
Power Dissipation: 0.125W
Voltage Rating: 100V
Package Style:  SIP-10
Mounting Method: Through Hole
Features & Applications
The L101S391LF is a part of L10 series 390 Ω 2% thick film low profile bussed resistor network and it is available in 10 pin system in package. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material - Conformal Epoxy Resin
  • Flammability UL-94V-O Rated
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.0726
300
$0.071
1,250
$0.0684
3,000
$0.0669
12,500+
$0.0631
Product Variant Information section