text.skipToContent text.skipToNavigation

Manufacturer Part #

L083S271LF

L08 Series 8 Pin Isolated 270 2% Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L083S271LF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 270Ω
Tolerance (%): ±2%
Power Dissipation: 0.2W
Voltage Rating: 100V
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications
The L083S271LF is a part of L08 series 8 pin 270 Ω 2% thick film low profile isolated resistor network and it is available in 8 pin SIP. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material - Conformal Epoxy Resin
  • Flammability UL-94V-O Rated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.00
USD
Quantity
Unit Price
1
$0.151
200
$0.148
750
$0.144
2,000
$0.142
7,500+
$0.136
Product Variant Information section