Manufacturer Part #
EXB-38V330JV
EXB-38V Series 0603 0.063 W 33 Ohm ±5 % 4 Element SMT Chip Resistor Array
Product Specification Section
Panasonic EXB-38V330JV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EXB-38V330JV - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 33Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0114
15,000
$0.0111
25,000
$0.011
75,000
$0.0107
125,000+
$0.0105
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount