text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV330JV

EXB-2HV Series 0402 0.063 W 33 Ohm ±5 % 8 Element SMT Chip Resistor Array

Product Specification Section
Panasonic EXB-2HV330JV - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 33Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
USA:
55,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$150.50
USD
Quantity
Unit Price
5,000
$0.0301
10,000
$0.0296
15,000
$0.0294
25,000
$0.029
50,000+
$0.0283