text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-28V472JX

EXB-28V Series 0402 0.063 W 4.7 kOhm ±5 % 4 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Panasonic EXB-28V472JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 4.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
USA:
100,000
Germany (Online Only):
10,000
100,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$160.00
USD
Quantity
Unit Price
10,000
$0.016
20,000
$0.0158
30,000
$0.0157
50,000
$0.0155
100,000+
$0.0151
Product Variant Information section