Manufacturer Part #
EXB-28V101JX
EXB-28V Series 0402 0.063 W 100 Ohm ±5 % 4 Element SMT Chip Resistor Array
Product Specification Section
Panasonic EXB-28V101JX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EXB-28V101JX - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 100Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Case Size: | 0804 (2010 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.008
30,000
$0.0078
50,000
$0.0077
100,000
$0.0075
200,000+
$0.0073
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount