
Manufacturer Part #
CN-42JL6---22R
CN Series 0402 (x4) 22 Ω 0.063 W ±5% ±200 ppm/°C Thick Film Array Chip Resistor
Product Specification Section
Viking Tech CN-42JL6---22R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech CN-42JL6---22R - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 22Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.0043
20,000
$0.0042
40,000
$0.0041
50,000
$0.0041
150,000+
$0.0039
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount