text.skipToContent text.skipToNavigation

Manufacturer Part #

BCN164A472J7

BCN Series 0603 4.7 kOhm 4 Resistors ±5% Isolated SMT Thick Film Resistor Array

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
TT Electronics - IRC BCN164A472J7 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 4.7kΩ
Tolerance (%): ±5%
Power Dissipation: 63mW
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The BCN164A472J7 is a part of BCN series thick film chip resistor array. It is also available in sulphur resistant version and having operating temperature range of -55 °C to +125 °C.

Features:

  • Reliable monolithic construction
  • Nickel barrier terminations
  • Top side marking for easy identification
  • Concave or convex termination styles
  • Square or scalloped edges available

Benefits:

  • Saves board space over equivalent rated chip resistors
  • Eliminates up to seven pick & place operations
  • Single component reliability
  • Leadless chip, reduced inductance
  • Mounts close to active devices

Applications:

  • Pull up / pull down resistors for digital IC’s
  • Series termination on high speed data busses
  • Current limit for LED displays
  • Available as an 8 bit R/2R Ladder Network
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$58.00
USD
Quantity
Unit Price
5,000
$0.0116
15,000
$0.0113
25,000
$0.0112
75,000
$0.0109
125,000+
$0.0107
Product Variant Information section