

Manufacturer Part #
AS42JTF0330
anti sulfur chip resistors
Product Specification Section
Viking Tech AS42JTF0330 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech AS42JTF0330 - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 33Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 25V |
Technology: | Thick Film |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +155°C |
No of Pins: | 8 |
Dimension: | L 2mm x W 1mm x H 0.45mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0054
20,000
$0.0053
30,000
$0.0052
50,000
$0.0051
100,000+
$0.0049
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount