Manufacturer Part #
742C083184JP
74X Series 4 Element 180 kΩ ±5 % Case 0603 x 4 SMT Chip Resistor Array
Product Specification Section
CTS 742C083184JP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 742C083184JP - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 180kΩ |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
5,000
$0.0275
10,000
$0.0271
20,000
$0.0267
25,000
$0.0266
75,000+
$0.0257
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount