Y401650R0000A9W in Bag by VPG Foil Resistors | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Y401650R0000A9W

FRST Series 1506 50 Ohm ±0.05 % 300 mW ±2.5 ppm/°C SMT Metal Foil Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y401650R0000A9W - Technical Attributes
Attributes Table
Resistance: 50Ω
Rated Power: 300mW
Tolerance (%): ±0.05%
Temp Coefficient: ±2.5ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 95V
Operating Temp Range: -55°C to +200°C
Height - Max: 0.64mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$12.35
USD
Quantity
Unit Price
1
$12.35
4
$12.20
20
$12.03
40
$11.96
125+
$11.76
Product Variant Information section