text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402FRE075K11L

Thin Film Resis 0402 5K11ohm 1%

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2321
Product Specification Section
Yageo RT0402FRE075K11L - Technical Attributes
Attributes Table
Resistance: 5.11kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.35mm
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
Germany (Online Only):
120,000
230,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$25.00
USD
Quantity
Unit Price
10,000
$0.0025
40,000
$0.0024
100,000
$0.0024
250,000
$0.0023
400,000+
$0.0022