text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0816P-303-D

RR Series 0603 0.0625 W 30 kOhm ± 0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Susumu RR0816P-303-D - Technical Attributes
Attributes Table
Resistance: 30kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
10,000
Germany (Online Only):
65,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.50
USD
Quantity
Unit Price
5,000
$0.0127
15,000
$0.0124
25,000
$0.0122
75,000
$0.012
125,000+
$0.0117
Product Variant Information section