Manufacturer Part #
RR0816P-103-D
RR Series 0603 0.0625 W 10 kOhm ± 0.5% ±25 ppm/°C SMT Metal Film Chip Resistor
Product Specification Section
Susumu RR0816P-103-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu RR0816P-103-D - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0142
15,000
$0.0139
25,000
$0.0137
50,000
$0.0135
100,000+
$0.0132
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount