Manufacturer Part #
RP0402BRD072KL
RP Series 0402 0.063 W 2 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
Yageo RP0402BRD072KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo RP0402BRD072KL - Technical Attributes
Attributes Table
Resistance: | 2kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
10,000
$0.0225
20,000
$0.0222
30,000
$0.022
40,000
$0.0218
50,000+
$0.0214
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount