Manufacturer Part #
RMCF0402FT470K
RMCF Series 0402 470 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Stackpole Electronics RMCF0402FT470K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RMCF0402FT470K - Technical Attributes
Attributes Table
Resistance: | 470kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Rated Current: | 1A |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,960,000
Germany (Online Only):
3,960,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000
$0.0016
40,000
$0.0016
150,000
$0.0015
300,000
$0.0015
750,000+
$0.0014
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount