Manufacturer Part #
RMCF0201ZT0R00
RMCF Series 0201 0.05 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Stackpole Electronics RMCF0201ZT0R00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RMCF0201ZT0R00 - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Rated Power: | 0.05W |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Dimension: | L 0.6mm x W 0.3mm x H 0.26mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
700,000
USA:
700,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0019
40,000
$0.0018
150,000
$0.0017
250,000
$0.0017
500,000+
$0.0016
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount