Manufacturer Part #
RG1005P-49R9-B-T5
RG Series 0402 0.63 W 49.9 Ohm ±0.1 % ±25 ppm/°C SMT Metal Film Resistor
Product Specification Section
Susumu RG1005P-49R9-B-T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu RG1005P-49R9-B-T5 - Technical Attributes
Attributes Table
Resistance: | 49.9Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
85,000
USA:
15,000
Germany (Online Only):
70,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0674
10,000
$0.0663
15,000
$0.0656
20,000
$0.0652
25,000+
$0.0637
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount