text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U2RD1000X

ERJ Series 0402 0.1W 100 Ohm ±50 ppm/°K Anti-Sulfurated Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ERJ-U2RD1000X - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Semaines
Minimum Order:
10000
Multiple Of:
10000
Total
$199.00
USD
Quantity
Unit Price
10,000
$0.0199
20,000
$0.0196
30,000
$0.0194
40,000
$0.0193
50,000+
$0.0189
Product Variant Information section