Manufacturer Part #
ERJ-PA3J162V
ERJ Series 0603 1.6 kOhm ±5% 0.25 W ±100 ppm/°C Anti-Surge Thick Film Resistor
Product Specification Section
Panasonic ERJ-PA3J162V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-PA3J162V - Technical Attributes
Attributes Table
Resistance: | 1.6kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
190,000
USA:
190,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0109
15,000
$0.0107
25,000
$0.0106
75,000
$0.0103
125,000+
$0.0101
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount