Manufacturer Part #
ERJ-6GEY0R00V
ERJ Series 0805 0 Ohm 0.125 W Jumper Surface Mount Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-6GEY0R00V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-6GEY0R00V - Technical Attributes
Attributes Table
Resistance: | 0Ω |
Rated Power: | 0.125W |
Rated Current: | 2A |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0056
20,000
$0.0054
75,000
$0.0051
150,000
$0.005
375,000+
$0.0048
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount