text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB4421V

ERA Series 0603 42.2 kOhm ±0.1 % 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Panasonic ERA-3AEB4421V - Technical Attributes
Attributes Table
Resistance: 42.2kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
295,000
Germany (Online Only):
295,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$131.50
USD
Quantity
Unit Price
5,000
$0.0263
10,000
$0.0259
20,000
$0.0255
25,000
$0.0253
75,000+
$0.0246
Product Variant Information section