
Manufacturer Part #
ERA-1AEB101C
ERA Series 0201 100 Ohm ±0.1% 0.05 W ±25 ppm/°C Thin Film Chip Resistor
Product Specification Section
Panasonic Industry ERA-1AEB101C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERA-1AEB101C - Technical Attributes
Attributes Table
Resistance: | 100Ω |
Rated Power: | 0.05W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0201 (0603 Metric) |
Dimension: | L 0.6mm x W 0.3mm x H 0.23mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0498
30,000+
$0.0485
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount