text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC2-47RKI

EMC Series 47 Ohm 2 W ±10 % ±100 ppm/°C Through Hole Metal Film Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TT Electronics - IRC EMC2-47RKI - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 2W
Tolerance (%): ±10%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  4mm x W  10mm
Height - Max: 4mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$232.00
USD
Quantity
Unit Price
2,000
$0.116
4,000
$0.114
6,000
$0.113
10,000+
$0.111
Product Variant Information section