Manufacturer Part #
CRCW04024K70FKED
CRCW Series 0402 0.063 W 4.7 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Product Specification Section
Vishay CRCW04024K70FKED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW04024K70FKED - Technical Attributes
Attributes Table
Resistance: | 4.7kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0022
30,000
$0.0022
50,000
$0.0022
200,000
$0.0022
300,000+
$0.0022
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount