
Manufacturer Part #
CR-05JL7----0R
CR Series 0805 0 Ω Jumper Surface Mount Thick Film Chip Resistor
Product Specification Section
Viking Tech CR-05JL7----0R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech CR-05JL7----0R - Technical Attributes
Attributes Table
Resistance: | 0Ω |
Rated Power: | 0.125W |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
245,000
USA:
245,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.002
20,000
$0.0019
50,000
$0.0018
125,000
$0.0018
200,000+
$0.0017
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount