CR-03FL7---10R in Reel by Viking Tech | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-03FL7---10R

CR Series 0603 10 Ohm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Viking Tech CR-03FL7---10R - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12.50
USD
Quantity
Unit Price
5,000
$0.0025
15,000
$0.0024
50,000
$0.0023
100,000
$0.0023
200,000+
$0.0022
Product Variant Information section