CR-02JL6--120R in Reel by Viking Tech | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02JL6--120R

CR Series 0402 120 Ohm ±5 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Viking Tech CR-02JL6--120R - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.0625W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$14.00
USD
Quantity
Unit Price
10,000
$0.0014
30,000
$0.0013
100,000
$0.0013
200,000
$0.0013
400,000+
$0.0012
Product Variant Information section