AS01JTF0150A in Reel by Viking Tech | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS01JTF0150A

Anti Sulfur

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Viking Tech AS01JTF0150A - Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$44.00
USD
Quantity
Unit Price
10,000
$0.0044
20,000
$0.0043
30,000
$0.003
40,000
$0.0042
50,000
$0.0041
100,000
$0.0029
150,000
$0.004
200,000
$0.0028
400,000+
$0.0027
Product Variant Information section