text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2176346-1

CRGCQ 1210 100K 5%

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
TE Connectivity 3-2176346-1 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300,000
Germany (Online Only):
300,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$118.50
USD
Quantity
Web Price
5,000
$0.0237
15,000
$0.0228
25,000
$0.0224
50,000
$0.0219
100,000+
$0.0211
Product Variant Information section