Manufacturer Part #
PG0426.102NLT
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 13A 0.008Ohm DCR
Product Specification Section
Pulse Electronics PG0426.102NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PG0426.102NLT - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 1µH |
Rated Current-Max: | 13A |
Tolerance (%): | ±20% |
DC Resistance: | 8mΩ |
Test Frequency: | 100Hz |
Operating Temp Range: | -40°C to +130°C |
Dimension: | L 7.5mm x W 7mm x H 3.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,400+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Mounting Method:
Surface Mount