
Manufacturer Part #
NIN-HC3R3JTRF
NIN-HC Series 1008 3.3 uH ±5 % 250 mA 5.26 Ohm SMT Molded Wirewound Inductor
Product Specification Section
NIC Components NIN-HC3R3JTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NIN-HC3R3JTRF - Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 250mA |
Tolerance (%): | ±5% |
DC Resistance: | 5.26Ω |
Case Size: | 1008 (2520 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.106
4,000
$0.105
6,000
$0.104
8,000
$0.0646
10,000
$0.0643
30,000+
$0.0621
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount