text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18ANR12G00D

LQW18 Series 0603 120 nH ±2 % 180 mA 1.3 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW18ANR12G00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 120nH
Rated Current-Max: 180mA
Tolerance (%): ±2%
DC Resistance: 1.3Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$151.20
USD
Quantity
Unit Price
4,000
$0.0378
8,000
$0.0372
12,000
$0.0368
20,000
$0.0364
40,000+
$0.0354