Manufacturer Part #
LQW15AN6N8G00D
LQW15 Series 0402 68 nH ±2% 140 mA 1.96 Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
Murata LQW15AN6N8G00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN6N8G00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 68nH |
Rated Current-Max: | 140mA |
Tolerance (%): | ±2% |
DC Resistance: | 1.96Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0435
20,000
$0.0428
30,000
$0.0424
40,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount