text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN22NJ00D

LQW15 Series 0402 22 nH ±5 % 310 mA 0.3 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2436
Product Specification Section
Murata LQW15AN22NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22nH
Rated Current-Max: 310mA
Tolerance (%): ±5%
DC Resistance: 0.3Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$352.00
USD
Quantity
Unit Price
10,000
$0.0352
20,000
$0.0347
30,000
$0.0344
40,000
$0.0341
50,000+
$0.0334