text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1210ER1R8K

ISC-1210 Series 1.8 uH ±10 % 350 mA 0.85 Ohm Molded Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Vishay ISC1210ER1R8K - Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 1.8µH
Rated Current-Max: 350mA
Tolerance (%): ±10%
DC Resistance: 0.85Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$620.00
USD
Quantity
Web Price
2,000
$0.31
4,000
$0.30
6,000
$0.295
8,000+
$0.29
Product Variant Information section