text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M100YFM

FIXED IND 10UH 5.7A 41.3 MOHM

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2342
Product Specification Section
Panasonic ETQ-P5M100YFM - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 5.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 41.3mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  7.9mm x W  7.4mm x H  5.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
5,000+
$0.345