Manufacturer Part #
ETQ-P3M2R2HFP
ETQ Series 5 x 5 x 3 mm 2.2 uH Surface Mount Power Choke Coil Inductor
Product Specification Section
Panasonic ETQ-P3M2R2HFP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Process Change
01/25/2023 Details and Download
About This Notice: Panasonic will change the Marking Method of select Inductors from "Ink Marking" to "Laser Marking", which is already used for select parts of the ETQ-P series. All affected inductors marking method will change by 2024. Effective Date: For Tajima product : running change from May 2023 For Batam product : running change from November 2023
Part Status:
Active
Active
Panasonic ETQ-P3M2R2HFP - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 6.3A |
Tolerance (%): | ±20% |
DC Resistance: | 0.02145Ω |
Core Material: | Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +150°C |
No of Terminals: | 2 |
Dimension: | L 5.9mm x W 5.4mm x H 3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount