text.skipToContent text.skipToNavigation

Manufacturer Part #

ELT-3KN118B

2.5mH Unshielded Wirewound Inductor 20mA 64Ohm Nonstandard

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1924
Product Specification Section
Panasonic ELT-3KN118B - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.5mH
Rated Current-Max: 20mA
Tolerance (%): ±10%
DC Resistance: 64Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -20°C to +85°C
No of Terminals: 2
Dimension: L  3.3mm x W  3.3mm x H  2.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
3,000+
$0.595