text.skipToContent text.skipToNavigation

Manufacturer Part #

B82496C3101J

B82496 Series 0603 100 nH ±5 % 200 mA 1.8 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82496C3101J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100nH
Rated Current-Max: 200mA
Tolerance (%): ±5%
DC Resistance: 1.8Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$960.00
USD
Quantity
Unit Price
4,000
$0.122
8,000
$0.12
12,000
$0.119
16,000+
$0.118
Product Variant Information section