B82432T1122K in Reel by TDK EPCOS | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B82432T1122K

B82432 Series 1812 1.2 uH ±10% 1200 mA 0.1 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82432T1122K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1.2µH
Rated Current-Max: 1200mA
Tolerance (%): ±10%
DC Resistance: 0.1Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.335
5,000+
$0.33
Product Variant Information section