text.skipToContent text.skipToNavigation

Manufacturer Part #

B82145A1225J

B82145 Series Ø 6.5 x 12 mm 2200 uH ±5 % 250 mA 8 Ohm Axial Unshielded RF Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82145A1225J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.2mH
Rated Current-Max: 250mA
Tolerance (%): ±5%
DC Resistance:
Dimension: L  12mm x D  6.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
1250
Total
$725.00
USD
Quantity
Unit Price
1,250
$0.295
2,500
$0.29
5,000
$0.285
6,250+
$0.28
Product Variant Information section