Manufacturer Part #
6-1624113-2
3650 Series 0805 0.56 uH ±5 % 230 mA 1.9 Ohm Unshielded High Frequency Inductor
Product Specification Section
TE Connectivity 6-1624113-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-1624113-2 - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 0.56µH |
Rated Current-Max: | 230mA |
Tolerance (%): | ±5% |
DC Resistance: | 1.9Ω |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000
$0.285
4,000
$0.275
6,000
$0.275
8,000
$0.27
10,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount